
585 | |
|---|---|
DigiKey Part Number | 4895-585-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 585 |
Description | Box of 10 T3 1/4 WEDGE 28V .04A |
Customer Reference | |
Detailed Description | Lamp 28V T-3.25 / Base: W2.1X9.5D Wedge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.3 | |
Lens Size | T-3.25 / Base: W2.1X9.5D | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.94000 | $7.94 |

