
5627 | |
|---|---|
DigiKey Part Number | 4895-5627-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 5627 |
Description | Box of 10 T-6 BA15s 5W 24V .2A 4 |
Customer Reference | |
Detailed Description | Lamp 24V T-6 / Base: BA15S Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 24V | |
MSCP (Mean Spherical Candle Power) | 4.0 | |
Lens Size | T-6 / Base: BA15S | |
Lead Style | Bayonet - Single Contact |

