
53 | |
|---|---|
DigiKey Part Number | 4895-53-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 53 |
Description | Box of 10 G-3 1/2 BA9s 14.4V .12 |
Customer Reference | |
Detailed Description | Lamp 14.4V G-3.5 / Base: BA9S Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 14.4V | |
MSCP (Mean Spherical Candle Power) | 1.0 | |
Lens Size | G-3.5 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.81000 | $6.81 |
| 10 | $6.29000 | $62.90 |
| 20 | $5.40000 | $108.00 |
| 100 | $4.18000 | $418.00 |

