
52 | |
|---|---|
DigiKey Part Number | 4895-52-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 52 |
Description | Box of 10 G-3 1/2 E10 Min SCREW |
Customer Reference | |
Detailed Description | Lamp 14.4V G-3.5 / Base: E10 Miniature Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 14.4V | |
MSCP (Mean Spherical Candle Power) | 0.75 | |
Lens Size | G-3.5 / Base: E10 | |
Lead Style | Miniature Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.13000 | $8.13 |

