
5008LL | |
|---|---|
DigiKey Part Number | 4895-5008LL-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 5008LL |
Description | Box of 10 T-6 SC BA15s 12V 10W 0 |
Customer Reference | |
Detailed Description | Lamp 12V T-6 / Base: BA15S Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 10.0 | |
Lens Size | T-6 / Base: BA15S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.35000 | $13.35 |
| 10 | $12.49000 | $124.90 |
| 50 | $10.75000 | $537.50 |
| 100 | $8.67000 | $867.00 |

