
47 | |
|---|---|
DigiKey Part Number | 4895-47-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 47 |
Description | Box of 10 T-3 1/4 BA9s 6.3V .15A |
Customer Reference | |
Detailed Description | Lamp 6.3V T-3.25 / Base: BA9S Bayonet - Single Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.52 | |
Lens Size | T-3.25 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.85000 | $5.85 |
| 10 | $5.31000 | $53.10 |
| 50 | $5.13000 | $256.50 |
| 100 | $4.63000 | $463.00 |


