
464E | |
|---|---|
DigiKey Part Number | 4895-464E-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 464E |
Description | Box of 10 T3 1/4 28V 0.17A WEDGE |
Customer Reference | |
Detailed Description | Lamp 28V T-3.25 Wire Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 3.0 | |
Lens Size | T-3.25 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.68000 | $9.68 |

