
4537 | |
|---|---|
DigiKey Part Number | 4895-4537-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 4537 |
Description | LANDING, AIRCRAFT, 13V 100W, PAR |
Customer Reference | |
Detailed Description | Lamp 13V PAR-46 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 13V | |
MSCP (Mean Spherical Candle Power) | 200000.0 | |
Lens Size | PAR-46 | |
Lead Style | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.14000 | $13.14 |

