
45 | |
|---|---|
DigiKey Part Number | 4895-45-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 45 |
Description | Box of 10 T-3 1/4 BA9s 3.2V .35A |
Customer Reference | |
Detailed Description | Lamp 3.2V T-3.25 / Base: BA9S Bayonet - Single Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 3.2V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Size | T-3.25 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |

