
432 | |
|---|---|
DigiKey Part Number | 4895-432-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 432 |
Description | Box of 10 G4 1/2 MS 18.0V .25A 3 |
Customer Reference | |
Detailed Description | Lamp 18V G-4.5 / Base: E10 Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 18V | |
MSCP (Mean Spherical Candle Power) | 3.5 | |
Lens Size | G-4.5 / Base: E10 | |
Lead Style | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.86000 | $6.86 |
| 10 | $6.10000 | $61.00 |
| 50 | $5.61000 | $280.50 |

