
428 | |
|---|---|
DigiKey Part Number | 4895-428-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 428 |
Description | Box of 10 G4 1/2 M SCREW 12.5V . |
Customer Reference | |
Detailed Description | Lamp 12.5V G-4.5 / Base: E10 Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 12.5V | |
MSCP (Mean Spherical Candle Power) | 2.4 | |
Lens Size | G-4.5 / Base: E10 | |
Lead Style | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.94000 | $7.94 |
| 10 | $7.35000 | $73.50 |
| 50 | $6.92000 | $346.00 |
| 100 | $6.05000 | $605.00 |

