
3S6/5/120V | |
|---|---|
DigiKey Part Number | 4895-3S6/5/120V-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 3S6/5/120V |
Description | S6 120V 3W E12 BASE |
Customer Reference | |
Detailed Description | Lamp 120V S-6 / Base: E12 Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 120V | |
MSCP (Mean Spherical Candle Power) | 0.98 | |
Lens Size | S-6 / Base: E12 | |
Lead Style | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.59000 | $10.59 |


