
3886LL | |
|---|---|
DigiKey Part Number | 4895-3886LL-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 3886LL |
Description | Box of 10 T2 1/4 12V 6W .50A 6.3 |
Customer Reference | |
Detailed Description | Lamp 12V T-2.25 / Base: BA9S Bayonet - Single Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 6.36 | |
Lens Size | T-2.25 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.69000 | $11.69 |

