
382 | |
|---|---|
DigiKey Part Number | 4895-382-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 382 |
Description | Box of 10 T1 3/4 SC MID FLG 14V |
Customer Reference | |
Detailed Description | Lamp 14V T-1.75 / Base: SX6S Midget Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.3 | |
Lens Size | T-1.75 / Base: SX6S | |
Lead Style | Midget Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |

