
379 | |
|---|---|
DigiKey Part Number | 4895-379-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 379 |
Description | Box of 10 T1 3/4 MID GRV 6.3V .2 |
Customer Reference | |
Detailed Description | Lamp 6.3V T-1.75 / Base: S5-7 Midget Groove |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.4 | |
Lens Size | T-1.75 / Base: S5-7 | |
Lead Style | Midget Groove |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.96000 | $9.96 |

