
37 | |
|---|---|
DigiKey Part Number | 4895-37-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 37 |
Description | Box of 10 T-1 3/4 WEDGE (W2.1X4. |
Customer Reference | |
Detailed Description | Lamp 14V T-1.75 / Base: W2X4.9D Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Size | T-1.75 / Base: W2X4.9D | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.58000 | $7.58 |
| 10 | $7.09000 | $70.90 |
| 50 | $6.44000 | $322.00 |
| 100 | $5.61000 | $561.00 |

