
338 | |
|---|---|
DigiKey Part Number | 4895-338-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 338 |
Description | Box of 10 T1 3/4 SC MID FLG 2.7V |
Customer Reference | |
Detailed Description | Lamp 2.7V T-1.75 / Base: SX6S Midget Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 2.7V | |
MSCP (Mean Spherical Candle Power) | 0.04 | |
Lens Size | T-1.75 / Base: SX6S | |
Lead Style | Midget Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.29000 | $10.29 |

