
316 | |
|---|---|
DigiKey Part Number | 4895-316-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 316 |
Description | Box of 10 T3 1/4 Min BA9s 6V .7A |
Customer Reference | |
Detailed Description | Lamp 6V T-3.25 / Base: BA9S Bayonet - Single Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 6V | |
MSCP (Mean Spherical Candle Power) | 3.4 | |
Lens Size | T-3.25 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |

