
3155 | |
|---|---|
DigiKey Part Number | 4895-3155-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 3155 |
Description | Box of 10 S8 WEDGE W2.5x16d 12.8 |
Customer Reference | |
Detailed Description | Lamp 12.8V S-8 / Base: W2.5X16D Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 12.8V | |
MSCP (Mean Spherical Candle Power) | 21.0 | |
Lens Size | S-8 / Base: W2.5X16D | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $13.53000 | $135.30 |
| 50 | $12.49000 | $624.50 |
| 100 | $10.93000 | $1,093.00 |

