
307 | |
|---|---|
DigiKey Part Number | 4895-307-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 307 |
Description | Box of 10 S8 SC BAY 28V .67A 21C |
Customer Reference | |
Detailed Description | Lamp 28V S-8 / Base: BA15S Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 21.0 | |
Lens Size | S-8 / Base: BA15S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.89000 | $15.89 |
| 10 | $14.98000 | $149.80 |

