
303 | |
|---|---|
DigiKey Part Number | 4895-303-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 303 |
Description | Box of 10 G-6 S.C. BA15S 28V .3A |
Customer Reference | |
Detailed Description | Lamp 28V G-6 / Base: BA15S Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 6.0 | |
Lens Size | G-6 / Base: BA15S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $11.93000 | $119.30 |
| 50 | $10.89000 | $544.50 |
| 100 | $9.68000 | $968.00 |

