
2741 | |
|---|---|
DigiKey Part Number | 4895-2741-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 2741 |
Description | Box of 10 T1 1/2 wedge 24V 0.053 |
Customer Reference | |
Detailed Description | Lamp 24V T-1.5 / Base: W2X4.6D Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 24V | |
MSCP (Mean Spherical Candle Power) | 0.59 | |
Lens Size | T-1.5 / Base: W2X4.6D | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.82000 | $13.82 |

