
2723 | |
|---|---|
DigiKey Part Number | 4895-2723-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 2723 |
Description | Box of 10 T1 1/2 WEDGE 12V .17A |
Customer Reference | |
Detailed Description | Lamp 12V T-1.5 / Base: W2X4.6D Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 1.48 | |
Lens Size | T-1.5 / Base: W2X4.6D | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.84000 | $8.84 |

