
2330 | |
|---|---|
DigiKey Part Number | 4895-2330-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 2330 |
Description | Box of 10 RP11 D.C. Prefocus A 6 |
Customer Reference | |
Detailed Description | Lamp 6.2V RP-11 / Base: P15D30A Prefocus Collar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 6.2V | |
MSCP (Mean Spherical Candle Power) | 32.0 | |
Lens Size | RP-11 / Base: P15D30A | |
Lead Style | Prefocus Collar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.78000 | $33.78 |

