
212-2 | |
|---|---|
DigiKey Part Number | 4895-212-2-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 212-2 |
Description | Box of 10 T3 D END CAP 13.5V .74 |
Customer Reference | |
Detailed Description | Lamp 13.5V T-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 13.5V | |
MSCP (Mean Spherical Candle Power) | 6.0 | |
Lens Size | T-3 | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.60000 | $15.60 |
| 10 | $14.44000 | $144.40 |

