
194LL | |
|---|---|
DigiKey Part Number | 4895-194LL-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 194LL |
Description | Box of 10 T-3 1/4 WEDGE (W2.1X9. |
Customer Reference | |
Detailed Description | Lamp 14V T-3.25 / Base: W2.1X9.5D Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 2.0 | |
Lens Size | T-3.25 / Base: W2.1X9.5D | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.99000 | $7.99 |

