
1847 | |
|---|---|
DigiKey Part Number | 4895-1847-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1847 |
Description | Box of 10 T3 1/4 M BAY 6.3V .15A |
Customer Reference | |
Detailed Description | Lamp 6.3V T-3.25 / Base: BA9S Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.38 | |
Lens Size | T-3.25 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.79000 | $4.79 |

