
1832 | |
|---|---|
DigiKey Part Number | 4895-1832-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1832 |
Description | Box of 10 T3 1/4 37.5V 0.65A (E1 |
Customer Reference | |
Detailed Description | Lamp 48V T-3.25 / Base: E10 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 48V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Size | T-3.25 / Base: E10 | |
Lead Style | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.25000 | $10.25 |
| 10 | $9.50000 | $95.00 |
| 25 | $9.04000 | $226.00 |
| 100 | $8.17000 | $817.00 |

