
1826 | |
|---|---|
DigiKey Part Number | 4895-1826-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1826 |
Description | Box of 10 T3 1/4 M BAY 18V .15A |
Customer Reference | |
Detailed Description | Lamp 18V T-3.25 / Base: BA9S Bayonet - Single Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 18V | |
MSCP (Mean Spherical Candle Power) | 2.7 | |
Lens Size | T-3.25 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.37000 | $8.37 |
| 10 | $7.62000 | $76.20 |
| 25 | $7.17000 | $179.25 |
| 100 | $5.97000 | $597.00 |

