
1819 | |
|---|---|
DigiKey Part Number | 4895-1819-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1819 |
Description | Box of 10 T3 1/4 M BAY 28V .04A |
Customer Reference | |
Detailed Description | Lamp 28V T-3.25 / Base: BA9S Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.34 | |
Lens Size | T-3.25 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.35000 | $8.35 |
| 10 | $7.66000 | $76.60 |
| 25 | $7.16000 | $179.00 |
| 100 | $6.30000 | $630.00 |


