
1818 | |
|---|---|
DigiKey Part Number | 4895-1818-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1818 |
Description | Box of 10 T3 1/4 M BAY 24V .17A |
Customer Reference | |
Detailed Description | Lamp 24V T-3.25 / Base: BA9S Bayonet - Single Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 24V | |
MSCP (Mean Spherical Candle Power) | 3.3 | |
Lens Size | T-3.25 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.24000 | $10.24 |
| 10 | $9.47000 | $94.70 |
| 25 | $9.02000 | $225.50 |
| 100 | $8.15000 | $815.00 |

