
1724 | |
|---|---|
DigiKey Part Number | 4895-1724-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1724 |
Description | Box of 10 S11 DC 6.2V 4.5A 32CP |
Customer Reference | |
Detailed Description | Lamp 6.2V S-11 / Base: BA15D Bayonet - Double Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 6.2V | |
MSCP (Mean Spherical Candle Power) | 32.0 | |
Lens Size | S-11 / Base: BA15D | |
Lead Style | Bayonet - Double Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.27000 | $45.27 |
| 10 | $41.82000 | $418.20 |
| 25 | $38.88000 | $972.00 |
| 100 | $34.91000 | $3,491.00 |

