
1634 | |
|---|---|
DigiKey Part Number | 4895-1634-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1634 |
Description | Box of 10 S-8 D.C. Prefocus (P15 |
Customer Reference | |
Detailed Description | Lamp 20V S-8 / Base: P15D30A Prefocus Collar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 20V | |
MSCP (Mean Spherical Candle Power) | 24.0 | |
Lens Size | S-8 / Base: P15D30A | |
Lead Style | Prefocus Collar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.26000 | $25.26 |
| 10 | $23.53000 | $235.30 |
| 50 | $21.81000 | $1,090.50 |
| 100 | $19.23000 | $1,923.00 |

