
1630 | |
|---|---|
DigiKey Part Number | 4895-1630-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1630 |
Description | Box of 10 S-8 D.C. Prefocus (P15 |
Customer Reference | |
Detailed Description | Lamp 6.5V S-8 / Base: P15D30A Prefocus Collar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 6.5V | |
MSCP (Mean Spherical Candle Power) | 23.0 | |
Lens Size | S-8 / Base: P15D30A | |
Lead Style | Prefocus Collar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.06000 | $33.06 |
| 10 | $31.26000 | $312.60 |
| 50 | $29.11000 | $1,455.50 |
| 100 | $27.30000 | $2,730.00 |

