
1612 | |
|---|---|
DigiKey Part Number | 4895-1612-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1612 |
Description | Box of 10 S-8 D.C. BA15d 5.4V 1. |
Customer Reference | |
Detailed Description | Lamp 5.4V S-8 / Base: BA15D Bayonet - Double Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 5.4V | |
MSCP (Mean Spherical Candle Power) | 10.0 | |
Lens Size | S-8 / Base: BA15D | |
Lead Style | Bayonet - Double Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.55000 | $10.55 |
| 10 | $9.96000 | $99.60 |
| 50 | $9.19000 | $459.50 |
| 100 | $8.21000 | $821.00 |

