
161 | |
|---|---|
DigiKey Part Number | 4895-161-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 161 |
Description | Box of 10 T-3 1/4 WEDGE (W2.1X9. |
Customer Reference | |
Detailed Description | Lamp 14V T-3.25 / Base: W2.1X9.5D Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 1.0 | |
Lens Size | T-3.25 / Base: W2.1X9.5D | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.32000 | $5.32 |
| 10 | $4.83000 | $48.30 |
| 50 | $4.39000 | $219.50 |
| 100 | $3.87000 | $387.00 |

