
1606 | |
|---|---|
DigiKey Part Number | 4895-1606-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1606 |
Description | Box of 10 S-8 D.C. Index BAY15d |
Customer Reference | |
Detailed Description | Lamp 6.4V S-8 / Base: BAY15D Bayonet - Double Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 6.4V | |
MSCP (Mean Spherical Candle Power) | 21.0 | |
Lens Size | S-8 / Base: BAY15D | |
Lead Style | Bayonet - Double Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.99000 | $10.99 |

