
1591 | |
|---|---|
DigiKey Part Number | 4895-1591-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1591 |
Description | Box of 10 S8 SC BAY 28.0V .61A 1 |
Customer Reference | |
Detailed Description | Lamp 28V S-8 / Base: BA15S Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 15.0 | |
Lens Size | S-8 / Base: BA15S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.03000 | $19.03 |

