
1447 | |
|---|---|
DigiKey Part Number | 4895-1447-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1447 |
Description | Box of 10 G3 1/2 M SCREW 18.0V . |
Customer Reference | |
Detailed Description | Lamp 18V G-3.5 / Base: E10 Miniature Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 18V | |
MSCP (Mean Spherical Candle Power) | 1.5 | |
Lens Size | G-3.5 / Base: E10 | |
Lead Style | Miniature Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.90000 | $8.90 |

