
1432 | |
|---|---|
DigiKey Part Number | 4895-1432-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1432 |
Description | Box of 10 T3 1/4 M SCREW 3.2V .1 |
Customer Reference | |
Detailed Description | Lamp 3.2V T-3.25 / Base: E10 Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 3.2V | |
MSCP (Mean Spherical Candle Power) | 0.2 | |
Lens Size | T-3.25 / Base: E10 | |
Lead Style | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.10000 | $9.10 |
| 10 | $8.57000 | $85.70 |
| 50 | $7.87000 | $393.50 |
| 100 | $7.00000 | $700.00 |

