
1408 | |
|---|---|
DigiKey Part Number | 4895-1408-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1408 |
Description | Box of 10 T3 1/4 M BAY 10.0V .13 |
Customer Reference | |
Detailed Description | Lamp 10V T-3.25 / Base: BA9S Bayonet - Single Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 10V | |
MSCP (Mean Spherical Candle Power) | 0.8 | |
Lens Size | T-3.25 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.59000 | $10.59 |
| 10 | $9.72000 | $97.20 |
| 50 | $9.04000 | $452.00 |
| 100 | $8.18000 | $818.00 |

