
1228 | |
|---|---|
DigiKey Part Number | 4895-1228-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1228 |
Description | Box of 10 S8 DC BAY 32.0V .45A 1 |
Customer Reference | |
Detailed Description | Lamp 32V S-8 / Base: BA15D Bayonet - Double Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 32V | |
MSCP (Mean Spherical Candle Power) | 15.0 | |
Lens Size | S-8 / Base: BA15D | |
Lead Style | Bayonet - Double Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.55000 | $30.55 |
| 10 | $28.74000 | $287.40 |
| 50 | $26.95000 | $1,347.50 |
| 100 | $23.33000 | $2,333.00 |

