
1224 | |
|---|---|
DigiKey Part Number | 4895-1224-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1224 |
Description | Box of 10 G6 DC BAY 32.0V .16A 3 |
Customer Reference | |
Detailed Description | Lamp 32V G-6 / Base: BA15D Bayonet - Double Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 32V | |
MSCP (Mean Spherical Candle Power) | 3.8 | |
Lens Size | G-6 / Base: BA15D | |
Lead Style | Bayonet - Double Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.02000 | $20.02 |
| 10 | $18.81000 | $188.10 |
| 50 | $17.25000 | $862.50 |
| 100 | $15.28000 | $1,528.00 |

