
1195 | |
|---|---|
DigiKey Part Number | 4895-1195-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1195 |
Description | Box of 10 RP11 SC BAY 12.5V 3.0A |
Customer Reference | |
Detailed Description | Lamp 12.5V RP-11 / Base: BA15S Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 12.5V | |
MSCP (Mean Spherical Candle Power) | 50.0 | |
Lens Size | RP-11 / Base: BA15S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.89000 | $16.89 |

