
10S6DC/230V | |
|---|---|
DigiKey Part Number | 4895-10S6DC/230V-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 10S6DC/230V |
Description | S6 230V 10W DC BAY BASE |
Customer Reference | |
Detailed Description | Lamp 230V S-6 / Base: BA15D Bayonet - Double Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 230V | |
Lens Size | S-6 / Base: BA15D | |
Lead Style | Bayonet - Double Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.37000 | $11.37 |

