
1062 | |
|---|---|
DigiKey Part Number | 4895-1062-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1062 |
Description | Box of 10 RP11 DC BAY 40V .92A 5 |
Customer Reference | |
Detailed Description | Lamp 40V RP-11 / Base: BA15D Bayonet - Double Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 40V | |
MSCP (Mean Spherical Candle Power) | 50.0 | |
Lens Size | RP-11 / Base: BA15D | |
Lead Style | Bayonet - Double Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.68000 | $9.68 |
| 10 | $8.67000 | $86.70 |
| 50 | $7.78000 | $389.00 |
| 100 | $6.80000 | $680.00 |

