
1047 | |
|---|---|
DigiKey Part Number | 4895-1047-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 1047 |
Description | Box of 10 RP11 SC BAY 26V 2.7A 1 |
Customer Reference | |
Detailed Description | Lamp 26V RP-11 / Base: BA15S Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 26V | |
MSCP (Mean Spherical Candle Power) | 8.35 | |
Lens Size | RP-11 / Base: BA15S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.35000 | $36.35 |
| 10 | $34.05000 | $340.50 |
| 50 | $31.41000 | $1,570.50 |
| 100 | $28.79000 | $2,879.00 |

