
104 | |
|---|---|
DigiKey Part Number | 4895-104-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 104 |
Description | Box of 10 B-6 D.C. BA15d 12.8V 1 |
Customer Reference | |
Detailed Description | Lamp 12.8V B-6 / Base: BA15D Bayonet - Double Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 12.8V | |
MSCP (Mean Spherical Candle Power) | 12.0 | |
Lens Size | B-6 / Base: BA15D | |
Lead Style | Bayonet - Double Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.38000 | $8.38 |

