
MLX91220KDC-ABR-030-TU | |
---|---|
DigiKey Part Number | 413-MLX91220KDC-ABR-030-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX91220KDC-ABR-030-TU |
Description | SENSOR CURRENT HALL 30A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.22000 | $3.22 |
5 | $2.88400 | $14.42 |
10 | $2.75700 | $27.57 |
25 | $2.60680 | $65.17 |
80 | $2.43950 | $195.16 |
160 | $2.35075 | $376.12 |
560 | $2.20879 | $1,236.92 |
1,040 | $2.14640 | $2,232.26 |