
MLX90290LUA-AAA-522-SP | |
---|---|
DigiKey Part Number | 413-MLX90290LUA-AAA-522-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90290LUA-AAA-522-SP |
Description | SENSOR HALL LINEAR ANALOG TO92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 3.15V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 30kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body |
Tube: | 100 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.14730 | $114.73 |